• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 2136 Film Transparent 213619 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

162 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 0.72 / piece)
€ 0.72
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable protection and ID card cover 2136 for cards and ID cards (max. 86 x 54 mm), 1 piece

  • Protective cover for identity cards (new), credit and debit cards (EC cards), driving licenses as well as health insurance cards, telephone cards, PAYBACK cards, blood donor identity cards and business cards
  • Suitable for all ID-1 formats
  • Narrow site open on top
  • Identity card cover made of extra strong durable foil with tear protection
  • Inner dimensions: 54 x 86 mm (W x H)

Technical specifications

Product type

Identity document sleeve

Orientation (Opening)

right opening

Surface finish type

Glossy

Insert width

86 mm

Film thickness

0.17 mm

Tear protection

Yes

Factory colour

Transparent

Divider height

54 mm

Content

1 pc(s)

Material

Film

Pack size

1 pc/pack

Product type description

Schutzhülle für alle ID-1 Formate

indelible/no VOCs

Yes

No. of cards (max.)

1 card

self-adhesive

No

Welded seam

Yes

Writable area

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1711284 Durable 2136 Film Transparent 213619 1 pc(s)

Description

Important documents need protection against wear and dirt. Suitable protective cases support the fast archiving of loose documents.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)