• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable RFID ID document sleeve 890023 Silver 10 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Durable RFID protective cover 8900 for credit cards and cash cards (max. 86 x 54 mm), silver, 10 pieces

  • RFID protective cover for 1 card in credit card format
  • Tüv-tested protection on 13.56 MHz.
  • With the thumbs punching for quick access
  • Inner dimensions: 54 x 86 mm
  • External dimensions: 61 x 90 mm

Technical specifications

Product type

RFID ID document sleeve

Insert width

86 mm

Pocket

Yes

Cutout

Yes

Factory colour

Silver

Divider height

54 mm

Content

10 pc(s)

Material

RFID blocking plastic

Pack size

10 pcs/pack

Product type description

RFID Schutzhülle für alle ID-1 Formate

Range of use

Schutz vor unbefugtem Auslesen der persönlichen Daten. für 1 Karte im Scheckkartenformat

No. of cards (max.)

1 card

self-adhesive

No

Welded seam

Yes

Writable area

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1711310 Durable RFID ID document sleeve 890023 Silver 10 pc(s)

Description

RFID credit card case for protection against unauthorized reading of the personal data.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)