• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Identity document sleeve 213419 Transparent 1 pc(s)

1/4
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.67 / piece)
€ 0.67
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable protection and ID card cover 2134 for cards and ID cards (max. 105 x 74 mm, DIN A7), 1 piece

  • Protective cover for identity cards and documents in the format DIN A7, for example, identity cards, student ID cards, organ donation identification cards, driving licenses (pink) and bonus books
  • Narrow site open on top
  • Document sleeve made of extra strong durable foil with tear protection
  • Inner dimensions: DIN A7 74 x 105 mm (B x H)

Technical specifications

Paper size

A7

Product type

Identity document sleeve

Orientation (Opening)

top opening

Surface finish type

Clear

Insert width

105 mm

Tear protection

Yes

Pocket

Yes

Factory colour

Transparent

Divider height

74 mm

Content

1 pc(s)

Material

Film

Pack size

1 pc/pack

Product type description

Schutzhülle für Ausweise und Dokumente bis 105 x 74 mm (DIN A7)

Range of use

Schutzhülle für Ausweise und Dokumente

No. of cards (max.)

1 card

self-adhesive

No

Welded seam

Yes

Writable area

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1711293 Durable Identity document sleeve 213419 Transparent 1 pc(s)

Description

Important documents need protection against wear and dirt. Suitable protective cases support the fast archiving of loose documents.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)