• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 2142 Film Transparent 214219 1 pc(s)

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.87 / piece)
€ 0.87
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable protective cover 2142 3-piece for car-apparent and documents (max. 210 x 105 mm), transparent, 1 pieces

  • Protective cover for vehicle notes (Kfz-Scheine)
  • Three-part case with push-in lugs on the right and left
  • Sleeve made of extra strong durable foil with tear protection
  • Inner dimensions: 210 x 105 mm (B x H)

Technical specifications

Product type

Identity document sleeve

Surface finish type

Clear

Insert width

210 mm

Tear protection

Yes

Pocket

Yes

Factory colour

Transparent

Divider height

105 mm

Content

1 pc(s)

Material

Film

Pack size

1 pc/pack

Product type description

Schutzhülle für KFZ-Scheine und Dokumente bis 210 x 105 mm

Range of use

für Kraftfahrzeugscheine (Kfz-Scheine)

No. of cards (max.)

1 card

self-adhesive

No

Writable area

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1711314 Durable 2142 Film Transparent 214219 1 pc(s)

Description

Important documents need protection against wear and dirt. Suitable protective cases support the fast archiving of loose documents.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)