• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Durabin Eco 90 1800506221 Lid 90 l Plastic (W x H x D) 507 x 60 x 470 mm Black 1 pc(s)

Eco
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Durable lid eco for DURABIN® 90L square black 1800506221

  • Cover for DURABIN 90 waste container with handles for easy removal
  • Use of recycled plastics in quality Blue Angel
  • 'Blue Angel' logo, an environmental label. It depicts a stylised white figure in a circle on a blue background with the inscription 'Blue Angel - The Environmental Label'.

Technical specifications

Volume

90 l

Product type

Lid

Factory colour

Black

Material

Plastic

Depth

470 mm

Width

507 mm

Weight

0.880

Dim

(W x H x D) 507 x 60 x 470 mm

Height

60 mm

Content

1 pc(s)

UKCA

yes

Eco badge reference

Blauer Engel DE-UZ 30a

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378291 Durable Durabin Eco 90 1800506221 Lid 90 l Plastic (W x H x D) 507 x 60 x 470 mm Black 1 pc(s)

Description

Square lid for DURABIN 90 waste container. With grips for easy removal.

This text is machine translated.

What kind of Litter Bins are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)