• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable DURABLE - Schublade für Monitor Ständer EFFECT schwarz Underdesk drawere Black

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable drawer for monitor stand EFFECT black 508201

  • For use with the EFFECT monitor stand
  • Clean Desk: The drawer provides ample storage space for utensils, charging cables or keyboard
  • Stored safely: With noise-inhibiting felt insert in the drawer
  • Environment-friendly and resource-friendly: The guide rails are obtained directly from the bottom of the drawer box without any additional material consumption

Technical specifications

  • Height: 53 mm
Product type

Underdesk drawere

Features

Built-in drawer

Material

Metal

Factory colour

Black

Work surface width

468 mm

Work surface depth

221 mm

Width

468 mm

Depth

221 mm

Max. load capacity

5 kg

Dim

(W x D) 468 mm x 221 mm

Wireless charging

No

No. of drawers

1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3064931 Durable DURABLE - Schublade für Monitor Ständer EFFECT schwarz Underdesk drawere Black

Description

Drawer for use with the EFFECT monitor stand. Sustainable packaging: Resource-friendly design and free of plastics.

This text is machine translated.

What kind of Standing Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.