• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legamaster Whiteboard PREMIUM PLUS (W x H) 120 cm x 90 cm White Enamel-coated Incl. tray, Incl. markers

Eco
1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Legamaster PREMIUM plus whiteboard 90x120cm

  • Outstanding writing and dry wipe-offMagnetic surface: Easy placement of notes, sketches and photosBacteria-resistant design: The smooth, closed surface prevents the growth and multiplication of bacteria and germsEasy wall mounting: Flexible mounting through covered slot-hole systemThis product is certified with the EU Ecolabel
  • This text is machine translated.
  • EU Ecolabel Certificate, displaying a green leaf symbol with EU website and code 'SE/004/001'.

Technical specifications

  • Item dim. 1200 x 900 x 11 mmDesign type: Wall mounting with covered slot-hole system
Product type

Whiteboard

Dim

(W x H) 120 cm x 90 cm

Width

120 cm

Height

90 cm

Factory colour

White

wipeable

Yes

Writable board

Yes

Tray

Yes

Magnetic whiteboard

Yes

Writable on both sides

No

Use (front)

Whiteboard

Frame colour

Silver

Height-adjustable

No

Board material

Enamel

Frame material

Aluminium

Surface properties

Enamel-coated

Features

Incl. tray

Incl. markers

UKCA

not relevant

Eco badge reference

EU Ecolabel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2756463 Legamaster Whiteboard PREMIUM PLUS (W x H) 120 cm x 90 cm White Enamel-coated Incl. tray, Incl. markers

Description

Features

  • High quality scratch-proof whiteboard for long-term and intensive useCan be written with dry-wiped whiteboard markersMagnetic surface made of enameled e3 ceramic steel, Cradle to Cradle Certified™, bronze levelAluminium frame with white plastic cornersMounting in horizontal or vertical position with screws or block magnets (not included in delivery) is possibleSupplied with marker holder (30 cm), board marker, mounting set and assembly instructions

Scope of delivery

  • Marker tray
  • Board marker
  • Mounting materials