• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Multi-purpose trolley Grey (W x H x D) 60 x 47.7 x 43.2 cm 371010 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SYSTEM MULTI TROLLEY 48

  • Office trolley with two floors made of sturdy 19 mm thick plates
  • Sturdy frame made of scratch-resistant steel with glass fiber reinforced plastic corners
  • Transverse edges on the shelves as tilt protection for folders etc.
  • For the flexible storage of paper, storage systems etc., ideal as printer carriage usable

Technical specifications

Product type

Multi-purpose trolley

Width

60 cm

Factory colour

Grey

Height

47.7 cm

Depth

43.2 cm

Dim

(W x H x D) 60 x 47.7 x 43.2 cm

No. of shelves

2

Shelf width

56 mm

Castors

Yes

Load capacity

30 kg

Height-adjustable

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1436914 Durable Multi-purpose trolley Grey (W x H x D) 60 x 47.7 x 43.2 cm 371010 1 pc(s)

Datasheet 1436914 Durable Multi-purpose trolley Grey (W x H x D) 60 x 47.7 x 43.2 cm 371010 1 pc(s)

Datasheet 1436914 Durable Multi-purpose trolley Grey (W x H x D) 60 x 47.7 x 43.2 cm 371010 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1436914 Durable Multi-purpose trolley Grey (W x H x D) 60 x 47.7 x 43.2 cm 371010 1 pc(s)

Description

DURABLE office furniture is mobile and durable. The multi-function trolleys support the flexibility of modern workplaces and offer space for storage systems, printers or coffee machines and catering accessories - according to the requirements of the respective environment.

This text is machine translated.

Features

  • 4 rollers, 2 of which with brake
  • Delivery is done dismantled with assembly instructions