• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell Hearing aid battery ZA 312 1.45 V 1 pc(s) 160 mAh Zinc air DURACELL - Batterie Hörgeraete EasyTab 312 PR41 NEU

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

228 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Duracell hearing aid battery ZA 312

  • Set of 6
  • Extra long life

Technical specifications

Product type

Hearing aid battery

Size

ZA 312

Dim

(Ø x H) 7.9 mm x 3.6 mm

Technology

Zinc air

Voltage

1.45 V

Capacity (mAh, Ah)

160 mAh

Height

3.6 mm

(Ø)

7.9 mm

Weight

30 g

Alternative battery types

312A

HA312

V312AT

DA312

P312

A312

PR312H

PZA312H

AC312E

A312EZ

PR41

DA312H

DA312N

312AP

312HPX

R312H

L312ZA

ME7Z

AC312

B3124

B347PA

PR312

312HP

312UP

312DS

312SA

S312A

W312ZA

CP41

ZL3

Show more
Content

1 pc(s)

Rechargeable

No

Range of use

Hearing aids

Depth

0.79 cm

Width

0.79 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3411830 Duracell Hearing aid battery ZA 312 1.45 V 1 pc(s) 160 mAh Zinc air DURACELL - Batterie Hörgeraete EasyTab 312 PR41 NEU

User & Safety Instructions

User & Safety Instructions 3411830 Duracell Hearing aid battery ZA 312 1.45 V 1 pc(s) 160 mAh Zinc air DURACELL - Batterie Hörgeraete EasyTab 312 PR41 NEU

Description

Listen to every moment thanks to the long-lasting Power from Duracell special cells hearing aid batteries! The Duracell hearing aid batteries are color-coded so that the correct size can be found easily.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)