• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell Plus 6LR61 9 V / PP3 battery Alkali-manganese 9 V 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Duracell Plus 6LR61 9 V / PP3 battery Alkali-manganese 9 V 1 pc(s)

  • For standard applications

Technical specifications

Size

9V PP3

Product type

9 V / PP3 battery

Technology

Alkali-manganese

Voltage

9 V

Width

25.5 mm

Height

48.5 mm

Depth

16 mm

Content

1 pc(s)

Alternative battery types

6LR61

6LR21

6AM6

6LP3146

MN1604

A1604

E Block

LR22

522

6LF22

1604A

K9V

6R21

6R22

BA3090/U

6F22

PP3HP

006P

AM6F

6LF62

HP3

M1604

4022

BLOC

CLR6

KA9

ND65V

U9VL-J-P

PP3

Show more
Rechargeable

No

Dim

(W x H x D) 25.5 x 48.5 x 16 mm

Documents & Downloads

Datasheet

Datasheet 650341 Duracell Plus 6LR61 9 V / PP3 battery Alkali-manganese 9 V 1 pc(s)

Security datasheet

Security datasheet 650341 Duracell Plus 6LR61 9 V / PP3 battery Alkali-manganese 9 V 1 pc(s)

Description

Duracell Plus is the proven alkaline battery for every-day devices that have constant power consumption, such as wall clocks, alarm clocks, radios, remote controls, torches, portable CD players, MP3 players, etc.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)