• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell Plus Power LR06 AA battery Alkali-manganese 1.5 V 24 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DURACELL Plus Alkaline AA batteries, 20 + 4 free

  • 20 + 4 free
  • For uniform power consumption
  • Long lasting energy

Technical specifications

Size

AA

Product type

AA battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

50.5 mm

(Ø)

14 mm

Content

24 pc(s)

Alternative battery types

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Rechargeable

No

Dim

(Ø x H) 14 mm x 50.5 mm

Documents & Downloads

Datasheet

Datasheet 399382 Duracell Plus Power LR06 AA battery Alkali-manganese 1.5 V 24 pc(s)

Security datasheet

Security datasheet 399382 Duracell Plus Power LR06 AA battery Alkali-manganese 1.5 V 24 pc(s)

Description

The Duracell Plus Power offers reliable performance and long-lasting energy in many everyday devices. You can rely on the power of your remotes, flashlight, alarm clock, radio, etc. to the Duracell Plus.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.