• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DYMO Labelmanager 160 Bundle Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 48.95 / piece)
€ 48.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Label printer

Printing technology

Thermal transfer

Suitable for scrolls

D1

Label tape width

6 mm

9 mm

12 mm

Factory colour

Black

Keyboard layout

German, QWERTZ

No. of print rows

1

No. of frames

4

No. of font sizes

6

No. of fonts

8

Width

118 mm

Height

203 mm

Depth

49 mm

Weight

350 g

Power supply

6 x AAA battery (optional)

PSU (optional)

Dim

(W x H x D) 118 x 203 x 49 mm

Used at

Portable

Label tape width (max.)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1368949 DYMO Labelmanager 160 Bundle Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm

What kind of Label Printers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.