• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DYMO LabelManager™ 160 ValuePack AZERTY Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm

EAN:
Part number:
Item no:
1/6
Fast track dispatch on Tue 27 Oct

29 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Label printer

Printing technology

Thermal transfer

Suitable for scrolls

D1

Label tape width

6 mm

9 mm

12 mm

Factory colour

Black

Keyboard layout

Belgian, AZERTY

No. of print rows

1

No. of frames

4

No. of font sizes

6

No. of fonts

8

Width

118 mm

Height

203 mm

Depth

49 mm

Weight

350 g

Power supply

6 x AAA battery (optional)

PSU (optional)

Dim

(W x H x D) 118 x 203 x 49 mm

Used at

Portable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3384981 DYMO LabelManager™ 160 ValuePack AZERTY Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm

User & Safety Instructions 3384981 DYMO LabelManager™ 160 ValuePack AZERTY Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm

User & Safety Instructions 3384981 DYMO LabelManager™ 160 ValuePack AZERTY Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm

User & Safety Instructions 3384981 DYMO LabelManager™ 160 ValuePack AZERTY Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm

User & Safety Instructions 3384981 DYMO LabelManager™ 160 ValuePack AZERTY Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm

User & Safety Instructions 3384981 DYMO LabelManager™ 160 ValuePack AZERTY Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm

User & Safety Instructions 3384981 DYMO LabelManager™ 160 ValuePack AZERTY Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm

User & Safety Instructions 3384981 DYMO LabelManager™ 160 ValuePack AZERTY Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm

User & Safety Instructions 3384981 DYMO LabelManager™ 160 ValuePack AZERTY Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm

User & Safety Instructions 3384981 DYMO LabelManager™ 160 ValuePack AZERTY Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm

User & Safety Instructions 3384981 DYMO LabelManager™ 160 ValuePack AZERTY Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm

User & Safety Instructions 3384981 DYMO LabelManager™ 160 ValuePack AZERTY Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm

User & Safety Instructions 3384981 DYMO LabelManager™ 160 ValuePack AZERTY Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm

User & Safety Instructions 3384981 DYMO LabelManager™ 160 ValuePack AZERTY Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm

User & Safety Instructions 3384981 DYMO LabelManager™ 160 ValuePack AZERTY Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm

User & Safety Instructions 3384981 DYMO LabelManager™ 160 ValuePack AZERTY Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm

Warranty Terms

Warranty Terms 3384981 DYMO LabelManager™ 160 ValuePack AZERTY Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 107.98*

What kind of Label Printers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)