• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DYMO Labelmanager 160 Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DYMO LABEL MANAGER 160

  • Extremely compact and handy
  • Comfortable QWERTY keyboard
  • Memory for last printed label
  • For D1 tapes 6 - 12 mm
  • Symbol image for DYMO Labelmanager 160 Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm

Technical specifications

Product type

Label printer

Printing technology

Thermal transfer

Suitable for scrolls

D1

Label tape width

6 mm

9 mm

12 mm

Keyboard layout

German, QWERTZ

No. of print rows

1

No. of frames

4

No. of font sizes

6

No. of fonts

8

Width

118 mm

Height

203 mm

Depth

49 mm

Weight

350 g

Power supply

6 x AAA battery (optional)

PSU (optional)

Dim

(W x H x D) 118 x 203 x 49 mm

Used at

Portable

Series

Labelmanager

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 882590 DYMO Labelmanager 160 Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm

User & Safety Instructions

User & Safety Instructions 882590 DYMO Labelmanager 160 Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm

Warranty Terms

Warranty Terms 882590 DYMO Labelmanager 160 Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm

Description

Remove the DYMO ® Label Manager™ 160-label printer in your hand and place the world a sign! Simply enter your text formatting it with the help of intelligent direct access buttons and press the ready-to-use label - so simply works to create professional looking labels for your office.

This text is machine translated.

Features

  • Simple text input by the country-specific QWERTY keyboard
  • Fast formatting thanks to the intelligent direct access buttons for bold or italic pressure, underline/frame, text size and vertical text
  • You can see on the large LCD display before printing, how your label will look
  • With 6 font sizes, 8 text styles, 4 frame and underline
  • Increase the professionalism and informative value of your labels with the help of 228 Symbols and clipart images; use the direct access buttons to set character
  • Operation with optional batteries or DYMO ® power supply unit (not included in delivery!)

Scope of delivery

  • Label Manager 160
  • D1 starter-label tape 12 mm black/white
  • User manual.

Hints

For operation, you require 6x AAA batteries. These are not included in the delivery. Please order separately.

What kind of Label Printers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.