• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DYMO Labelwriter 550 Label printer Direct thermal 300 x 300 dpi Max. label width: 61 mm Multi-pack, USB

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 140.00 / piece)
€ 140.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DYMO® LabelWriter™ 550 advantage pack incl. 4 label rolls

  • DYMO® LabelWriter™ 550 advantage pack incl. 4 label rolls1x LW multi-purpose labels 32x57mm1x LW multi-purpose labels 54x70mm1x LW-Namenschilder 41x89mm1x LW high-performance plastic label 25x54mm

Technical specifications

Product type

Label printer

Type

Labelwriter 550

Printing technology

Direct thermal

Functions

Printer

Type

B/W

Print resolution

300 x 300 dpi

Print speed (black/white)

62 pages/min

Interfaces

USB

Power supply (LOV)

mains-powered

Max. label width

61 mm

Factory colour

Black

Silver

Width

140 mm

Height

160 mm

Depth

270 mm

Dim

(W x H x D) 140 x 160 x 270 mm

Weight

1.3 kg

Network

No

Wi-Fi

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2622864 DYMO Labelwriter 550 Label printer Direct thermal 300 x 300 dpi Max. label width: 61 mm Multi-pack, USB

Warranty Terms

Warranty Terms 2622864 DYMO Labelwriter 550 Label printer Direct thermal 300 x 300 dpi Max. label width: 61 mm Multi-pack, USB

Description

The new and improved LabelWriter™ 550 printer is an effective and cost-effective solution for your requirements for professional labeling for dispatch, archiving, visitor management, etc. A unique new label recognition technology makes it easy to select the correct label type from a drop-down menu. You always know at a glance which size, type and color the loaded labels have. Plus, you know how many labels remain so that you never run out of labels in the middle of printing. Thermal direct printing technology eliminates the need for costly ink or toner, and the slim, compact design and portable size of the printer make it easy to fit into any modern workspace.In addition, it is up to 20% faster than the LabelWriter™ 450. It prints precise quantities of labels without having to deal with label sheets. Label printing has just become much faster and easier.

This text is machine translated.

Features

  • New automatic label recognition function: You can see the size, type and number of remaining labels at a glance. Effortless printing of precise quantities of labels – no more cumbersome label sheets Direct thermal printing technology – no expensive ink or toner requiredUp to 20% faster than the LabelWriter™ 450, prints up to 62* labels per minuteOnly use high-quality BPA-free authentic DYMO® LabelWriter™ labels – paper labels are made of FSC® material

Scope of delivery

  • DYMO® LabelWriter™ 550 advantage pack incl. 4 label rolls
  • 1x LW multi-purpose labels 32x57mm
  • 1x LW multi-purpose labels 54x70mm
  • 1x LW-Namenschilder 41x89mm
  • 1x LW high-performance plastic label 25x54mm
  • Power supply unit
  • Power cable;
  • USB cable
  • Quick guide.

System requirements

  • "DYMO® Connect for Desktop"Compatible with Windows® 8 or later and Mac OS® X v10.14 or later

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.