• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DYMO LT Plastic Tape colour: Hyper yellow Font colour: Black 12 mm 4 m S0721620

EAN:
Part number:
Item no:
1/11
Product type
Labelling tape
Tape colour
Hyper yellow
Label tape width
12 mm
Font colour
Black
Label tape type
LT LetraTAG
Fast track dispatch on Tue 27 Oct

85 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.00)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tape suitable for DYMO LetraTag

  • Suitable for every LetraTag Model
  • Colourful, tear-proof and easy to use
  • Sticks to a variety of surfaces
  • Label printer label with the inscription 'DYMO', 'MADE IN EUROPE', 'ORIGINAL LABELS'. Shows DYMO logo and tape cassette.
  • On the label, it reads 'DYMO', 'MADE IN EUROPE' and 'BELGIUM' on a green background with a grey border.

Technical specifications

Product type

Labelling tape

Tape colour

Hyper yellow

Label tape width

12 mm

Font colour

Black

Label tape length

4 m

Material

Plastic

Label tape type

LT LetraTAG

Compatible with

DYMO

Compatible with

LetraTAG LT-100H

LetraTAG LT-100T

Content

1 pc(s)

Factory colour

Yellow

Screen size diagonal (inches)

24 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 772470 DYMO LT Plastic Tape colour: Hyper yellow Font colour: Black 12 mm 4 m S0721620

Description

These plastic bands are multicolored, tearproof and easy to manage and focuses on their productive DYMO Tag.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.48*

What kind of Label Rolls are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)