• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DYMO S0718850 PET Tape colour: White Font colour: Black 12 mm 2 m S0718850

1/11
Product type
Labelling tape
Tape colour
White
Label tape width
12 mm
Font colour
Black
Label tape type
LT LetraTAG
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.25)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DYMO LT-Iron-on Band

  • Easy to open
  • Label printer label with the inscription 'DYMO', 'MADE IN EUROPE', 'ORIGINAL LABELS'. Shows DYMO logo and tape cassette.
  • On the label, it reads 'DYMO', 'MADE IN EUROPE' and 'BELGIUM' on a green background with a grey border.

Technical specifications

Product type

Labelling tape

Tape colour

White

Label tape width

12 mm

Font colour

Black

Label tape length

2 m

Material

PET

Label tape type

LT LetraTAG

Compatible with

DYMO

Compatible with

LetraTAG LT-100H

LetraTAG LT-100T

Content

1 pc(s)

Type

Original

Factory colour

White

Screen size diagonal (inches)

24 inch

Colour

Colour

Compatible with

DYMO

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 776832 DYMO S0718850 PET Tape colour: White Font colour: Black 12 mm 2 m S0718850

Description

No Sewing of labels into clothing, Towels or Backpacks anymore! Print the label easyly and you iron it directly onto the fabric.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.98*

What kind of Label Rolls are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)