• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dynatron A18 Intel 1 HE CPU cooler + fan

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dynatron A18 Intel 1 HE CPU-cooler socket AM4

  • For socket AM4
  • Height: 1 HE
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

CPU cooler + fan

Noise emission (max.)

53.8 dB

Rotational speed (max.)

6000 U/min

Air discharge

24.29 m³/h

Type of bearing

Double ball bearing

Connection

4-pin PWM

Heatsink material

Copper

Weight

450 g

Features

incl. thermally conductive paste

Width

106 mm

Height

76 mm

Depth

27.5 mm

Suitable for

AMD AM4

Noise emission

50.1 dB -

Fan dimensions

70 x 70 mm

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 1656188 Dynatron A18 Intel 1 HE CPU cooler + fan

Signal word

GHS / H Statements

  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 273: Avoid release into the environment
  • P 391: Collect spillage
  • P 501: Dispose of contents/container at …

Description

The active, professional cooling solution for AMD socket AM4 consists of a high-quality copper core with lamellae, which have been made according to the innovative skived fin design.
This CPU cool is equipped with a double-kugelagerten fan and has a strong cooling performance and is suitable for CPU power up to 95 W.

This text is machine translated.

Features

  • Heat sink: copper 1100

Scope of delivery

  • CPU Chillers
  • Heat conductive paste.

What kind of CPU Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)