• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BeQuiet PURE ROCK SLIM 3 CPU cooler + fan AMD AM4, #####AMD AM5

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

BeQuiet PURE ROCK SLIM 3 CPU cooler + fan

  • Compact design for RAM freedom in PC casings with little space
  • Particularly developed be quiet! 100mm PWM fan for low-noise operation with max. 24.8dB(A)
  • Easy mounting for an intuitive installation
  • 3 nickel-plated 6mm high-performance heat-pipes with HDT technology
  • Two-color design with black top
  • High cooling power of 130W TDP
  • Product conception, design and quality control in Germany

Technical specifications

  • Fan diameter 10 cm
  • Supported processor slots: Intel LGA1851, LGA 1700,Socket AM4,Socket AM5
  • Bearing type: Rifle bearing
  • Number of fans: 1 fans
  • 4-pin fan connector
Product type

CPU cooler + fan

AMD AM4

#####AMD AM5

Noise emission (max.)

24.8 dB

Rotational speed (max.)

1700 U/min

Air discharge

60.3 m³/h

Type of bearing

Rifle bearing

Connection

4-pin PWM

Heatsink material

Aluminium

Weight

412 g

Width

100 mm

Height

127 mm

Depth

73 mm

Noise emission

20.1 dB - 30 dB

Fan dimensions

100 x 100 mm

Cable length

0.2 m

Factory colour

Silver

Material

Aluminium

Copper

Type

Air cooling

Load (max.)

0.24 A

Power consumption (max.)

130 W

UKCA

yes

Noise level (low speed)

12.4 dB

Fan voltage

12 V

Fan current

0.12 A

Radiator width

10 cm

Radiator depth

12.7 cm

Radiator height

4.8 cm

Number of heat pipes

3

Fan dimensions (W x D x H)

100 x 25 x 100 mm

Quantity per pack

1 Stück(e)

Shipping (inner) case width

50.5 cm

Shipping (inner) case length

53.2 cm

Shipping (inner) case height

35.6 cm

Shipping (inner) case gross weight

17.5 kg

Products per shipping (inner) case

24 Stück(e)

Fan power consumption

2.88 W

Pulse-width modulation (PWM) support

yes

Fan's mean time to failure (MTTF)

80000 h

Manual

yes

Package weight

619 g

Maximum airflow

35.5 cfm

Maximum air pressure

1.35 mmwc

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532579 BeQuiet PURE ROCK SLIM 3 CPU cooler + fan AMD AM4, #####AMD AM5

Description

The space-saving design of the Pure rock slim 3 makes it the ideal supplement for compact PCs and quiet multimedia systems. The installation is as intuitive as stable.Thanks to its compact design, Pure Rock Slim 3 is the perfect choice for PC casings with less space - Ideal is thus when there is hardly any space in your setup. Its small size fits into almost any housing and is very flexible. Perfect for tinkerers who would like to optimize their systems till the last screw! Nothing is more frustrating than fighting your own hardware. For this reason Pure Rock Slim 3 comes out without screws thanks to a special AMD and Intel mounting frame. This makes the installation as quick and easy as possible. Nothing is more frustrating than fighting your own hardware. For this reason Pure Rock Slim 3 comes out without screws thanks to a special AMD and Intel mounting frame. This makes the installation as quick and easy as possible.

This text is machine translated.

Features

  • Processor air cooling 10 cm 1700 RPM
  • Supported processor slots: Intel LGA1851, LGA 1700, socket AM4, socket AM5
  • 24.8 dB 35.5 CFM 1.35 mmH2O storage
  • Support for pulse width modulation
  • 100 x 25 x 100 mm
  • silver

What kind of CPU Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)