• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpenföhn Silvretta CPU cooler + fan

EAN:
Part number:
Item no:
1/3
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alpenföhn ® Silvretta CPU cooler - 92 mm

  • Max. 45 mm height
  • VGA compatibility on mini-ITX Mainboards
  • 3 nickel-plated high-performance heat pipes
  • Ultra-flat PWM fan
  • Secure mounting system for Intel/AMD ®
  • 'EKL innovative solutions' logo in blue lettering.

Technical specifications

Product type

CPU cooler + fan

Intel® 1156

Intel® 1155

Intel® 1151

Intel® 1150

AMD AM3+

AMD AM3

AMD AM2+

AMD AM2

AMD FM1

AMD AM4

Intel® 1700

Intel® 1200

Show more
Rotational speed (min.)

800 U/min

Rotational speed (max.)

2800 U/min

Air discharge

80.03 m³/h

Type of bearing

Hydraulic bearing

Connection

4-pin PWM

Heatsink material

Aluminium

Weight

250 g

Features

Heat pipe

Width

100 mm

Height

45 mm

Depth

93 mm

Fan dimensions

92 x 92 mm

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1385381 Alpenföhn Silvretta CPU cooler + fan

User & Safety Instructions

User & Safety Instructions 1385381 Alpenföhn Silvretta CPU cooler + fan

Description

Alpenföhn ® Silvretta slim CPU cooler for Mini-ITX/Micro ATX
With a total height of only 45 mm, this ideal cooler for Intel/AMD ® based HTPC's and Small Form Factor Systems.

VGA compatibility on mini-ITX Mainboards
Most of the mini-ITX motherboards, the PCIe slot directly next to the CPU socket. Usually the PCIe slot while larger cooler block, the alpenföhn Silvretta due to the max. width of only 93 mm is ideal.

Secure mounting system for AMD/Intel
The included screw mounting system was designed in such a way that a maximum compatibility on mini-ITX motherboards.

This text is machine translated.

Features

  • High-performance heat pipes
  • 3 high-performance heat pipes transport the waste heat of the processor quickly and efficiently to the soldered aluminum fins of the heat sink.
  • Ultra-flat PWM fan
  • The built-in fan has a 4-pin connector and therefore can be controlled via the motherboard. This enables a speed adjustment between 800 and 2,800 rpm, thus minimum 14.8 dB(A) and a maximum of 80,03 m³/h.

Scope of delivery

  • CPU cooler with fan
  • Screw mounting system
  • Assembly instructions

What kind of CPU Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)