• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake UX150 ARGB Air cooler Black CPU cooler + fan #####Intel® 1851, Intel® 1150, Intel® 1151, Intel® 1155, Intel®

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Thermaltake UX150 ARGB Air cooler Black CPU cooler + fan

  • 130-mm fan in 7-sheet design with LED lighting
  • Supports up to 130 W
  • It has a round infinity mirror in the middle of the fan
  • Supports motherboard synchronization software
  • Supports the new Intel socket LGA 1851

Technical specifications

Product type

CPU cooler + fan

#####Intel® 1851

Intel® 1150

Intel® 1151

Intel® 1155

Intel® 1156

Intel® 1200

Intel® 1700

Noise emission (max.)

35 dB

Rotational speed (min.)

500 U/min

Rotational speed (max.)

500 U/min

Air discharge

100.5 l/h

Connection

3-pin

Heatsink material

Aluminium

Weight

0

Features

incl. RGB lighting control

Width

130 mm

Height

130 mm

Depth

39 mm

Noise emission

30.1 dB - 40 dB

Fan dimensions

130 x 130 mm

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3436491 Thermaltake UX150 ARGB Air cooler Black CPU cooler + fan #####Intel® 1851, Intel® 1150, Intel® 1151, Intel® 1155, Intel®

User & Safety Instructions

User & Safety Instructions 3436491 Thermaltake UX150 ARGB Air cooler Black CPU cooler + fan #####Intel® 1851, Intel® 1150, Intel® 1151, Intel® 1155, Intel®

Description

The UX150 ARGB Sync features a 130 mm high airflow fan that provides cooling up to 130W. The design with an infinity-mirror effect in the middle and adjustable lighting effects, which can be controlled via the motherboard-sync software, improves the entire look of the system.

Breathtaking Infinity Mirror illumination
Transform your setup with the Infinity Mirror Lighting of the UX150 ARGB Sync in the middle. It creates a gripping visual depth and gives your setup a futuristic shine.

Spectacular lighting effects
Equipped with 6 addressable LEDs in the center of the fan, the UX150 ARGB Sync enables the user to create breathtaking light effects with 16.8 million colors. Lighting can be easily adjusted via the 5V motherboard sync software from Asus, MSI, Gigabyte, BIOSTAR and ASRock.

Note: This product requires motherboard synchronization for ARGB light effects

Air current design with Hohem volume
The 130 mm high airflow fan delivers an airflow of 59.2 CFM and a static pressure of 2.9 mm H2O while maintaining a noise level of 35 dB-A. It makes it possible that a large air volume flows through the cooling element and offers an extraordinary cooling power.

Reliable hydraulic bearing
The hydraulic bearing itself lubricates itself with a high-quality, friction-reducing substance, which reduces the operating noise and improves the thermal efficiency. The sealing cap prevents the lubricant from escaping and extends the life of the unit.

Supports the latest Intel CPU sockets
Don't worry about compatibility, because the UX150 ARGB Sync works with a variety of Intel processors, including the latest LGA1851, making it a reliable choice for upgrades and new installations.

Sync with Motherboard RGB Software
Designed to synchronize with Asus Aura Sync, Gigabyte RGB Fusion, MSI Mystic Light Sync, and ASRock Polychrome. Ein Betrieb der Außenleuchte ist nur mit einem 5V Adressable RGB headers, allow you to control the leits direkt aus der Software entangeschlossenen Geräte beschädigt werden, oder einen Treiber mit übernehmen werden. For more details, please visit Asus, Gigabyte, MSI and ASRock official websites.

This text is machine translated.

Scope of delivery

  • 1 CPU coolers, accessories

What kind of CPU Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)