• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dynatron N11 Chipset cooler Intel® 4189

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Dynatron N11 Chipset cooler

  • Construction height: 2HEAluminum lamellae with Heat Pipes Embedded4-pin PWM fan with double ball bearing

Technical specifications

Product type

Chipset cooler

Intel® 4189

Rotational speed (max.)

8500 U/min

Air discharge

49.32 l/h

Type of bearing

Double ball bearing

Connection

4-pin PWM

Heatsink material

Copper tin plated (ASTM B-152)

Weight

460 g

Features

Heat pipe

incl. thermally conductive paste

Width

113 mm

Height

82 mm

Depth

66 mm

Fan dimensions

60 x 60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2581979 Dynatron N11 Chipset cooler Intel® 4189

Description

The active, professional cooling solution for Intel Socket 4189-4/-5 P4/P5 or P+ is recommended for Intel Whitley Platform Cooper Lake and Ice Lake processors.The heatsink and the lamellae are made of aluminum with Heat Pipes Embedded for up to 270W TDP

This text is machine translated.

Scope of delivery

  • Incl. Heat conductive paste

What kind of CPU Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)