• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dynatron K987 CPU cooler + fan Intel® 1366, Intel® 1156, Intel® 775

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Dynatron K987 CPU cooler + fan Intel® 1366, Intel® 1156, Intel® 775

  • Suitable for 775, 1366, 1156 sockets
  • 92 mm large fan
  • Suitable for 3HE and higher
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

CPU cooler + fan

Intel® 1366

Intel® 1156

Intel® 775

Noise emission (max.)

29.30 dBa

Rotational speed (min.)

900 U/min

Rotational speed (max.)

2900 U/min

Air discharge

79.79 m³/h

Type of bearing

Ball bearing

Connection

4-pin

Heatsink material

Aluminium

Weight

500 g

Suitable for

Socket LGA775, Intel® Core™2 Extreme processor 2.93 GHz, Core™2 Quad processor up to 3.0 GHz, Core™2 Duo Desktop processor up to 3.33 GHz, Pentium® D processor up to 3.6 GHz, Pentium® processor for desktop up to 2.93 GHz, Pentium® 4 processors up to 3.80 GHz, Pentium® 4 processor Extreme Edition up to 3.73 GHz, Celeron® processor up to 3.6 GHz

Noise emission

20.1 dBa - 30 dBa

Fan dimensions

92 x 92 mm

Volume

29.30 dBA

Connection

4-Pin

Documents & Downloads

Security datasheet

Security datasheet 992452 Dynatron K987 CPU cooler + fan Intel® 1366, Intel® 1156, Intel® 775

Signal word

GHS / H Statements

  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 273: Avoid release into the environment
  • P 391: Collect spillage
  • P 501: Dispose of contents/container at …

Description

Reliable, active (server-)cooler for desktop, workstations or 3U servers and higher. TIG830SP heat-conducting paste included. Star-shaped aluminium heatsink with copper core. The cooler has a fan with ball-bearing with PWM-function.

Features

  • Aluminium lamellae with copper core

Scope of delivery

  • CPU Cooling Systems
  • Heat conductive paste.

What kind of CPU Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)