• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dynatron Q9 CPU cooler + fan Intel® 1700

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dynatron Q9 CPU cooler + fan

  • Construction height: 2HEExtruded heat sink made of aluminum fan with PWM and double ball bearing
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

CPU cooler + fan

Intel® 1700

Type of bearing

Double ball bearing

Connection

4-pin PWM

Weight

30 g

Suitable for

Recommended for Intel Alder Lake S processors

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 2626497 Dynatron Q9 CPU cooler + fan Intel® 1700

Signal word

GHS / H Statements

  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 273: Avoid release into the environment
  • P 391: Collect spillage
  • P 501: Dispose of contents/container at …

Description

The active, professional cooling solution for Intel Socket 1700 is recommended for Intel Alder Lake S processors.The extruded heat sink is made of aluminum and the built-in fan has double ball bearing

This text is machine translated.

Scope of delivery

  • Incl. Heat conductive paste

What kind of CPU Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)