• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dynavox 206436 Banana jack 4 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dynavox Banana hollow plug

  • Set of 4

Technical specifications

Product type

Banana jack

(Ø)

11 mm

Length

19 mm

Width

11 mm

Height

30 mm

Dim

(Ø x H) 11 mm x 30 mm

Factory colour

Grey

Gold

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1086083 Dynavox 206436 Banana jack 4 pc(s)

Description

Banana hollow plug, gold-plated, for cables up to 6 mm diameter.

This text is machine translated.

Features

  • Grip sleeve (L x dia.) 30 x 11 mm
  • Length hollow plug 19 mm.

What kind of Speaker Assembly Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)