• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dynavox 207411 C19 power strip Silver C13 connector 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Dynavox 207411 C19 power strip

  • The 4 filtered sockets eliminate mains interference and thus ensure pure music enjoyment without humming High-quality processed housing in the classic connector strip design - the massive front plate made of brushed aluminum makes the X4100 an eye-catcher in the rackA total of 8 slots are available, 4 filtered and 4 unfiltered slots provide enough possibilities to connect all devicesThe line filter has a load protection fuse up to 10 A - if the current load of the connected devices is too high, the fuse interrupts

Technical specifications

  • Built-in circuit breaker 10 APhase LED (lights up in case of incorrect phase position in the feed line)Weight: 2.6 kgFront and back panel black made of brushed aluminum 5 mm
Product type

C19 power strip

Outlets

8

Cable length

1.5 m

Used at

Indoors

Material

Aluminium

Plug type

C13 connector

Operating voltage

230 V

Power rating

2300 W

Factory colour

Silver

Length

445 mm

Width

140 mm

Height

90 mm

Description

The Dynavox X4100 is a hi-fi power strip, which should not be missing in any high-end system. It corresponds to the predecessor X4000 and has only an improved on/off switch. The X4100 filters out unwanted interference from the network and thus makes the hearing pleasure better by the small but ultimately essential fineness. Simple installation, phase marking, stable and long-lasting metal housing.

This text is machine translated.

Scope of delivery

  • Dynavox X4100 line filter
  • Cooling devices cable network.
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 188.97€ 183.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)