• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dynavox 207657 Speaker spikes 4 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dynavox sub-watt device and speaker base set of 4 black

  • Noise killer
  • Decoupling against low-frequency vibrations
  • Set of 4 black

Technical specifications

Product type

Speaker spikes

(Ø)

20 mm

Height

30 mm

Dim

(Ø x H) 20 mm x 30 mm

Weight

176 g

Factory colour

Black

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3125204 Dynavox 207657 Speaker spikes 4 pc(s)

Description

Noise killer. This decouples all HiFi components against low-frequency vibrations. Special speakers. Resonances and feedback are destroyed by the tip support of the absorber. Set consists of 4 isolators.

This text is machine translated.

Scope of delivery

  • 4 piece speaker bases
  • User manual.

What kind of Speaker Assembly Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)