• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dynavox 207683 C19 power strip Black C13 connector 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Dynavox 207683 C19 power strip

  • Due to the switchable master-slave function, it is only sufficient to switch on the master device (e.g. amplifier/TV) in order to also switch on all connected devices (slaves) - this also applies to switching offAll 5 slots are filtered, so interferences from the mains are eliminated - this provides for pure music enjoyment without hummingHigh-quality processed compact housing in the classic socket design - the massive front plate made of brushed aluminum makes the X2000 an eye-catcher in the rackThe line filter has a load protection fuse up to 10 A - if the current load of the connected devices is too high, the fuse interrupts

Technical specifications

  • Built-in circuit breaker 10 APhase LED (lights up in case of incorrect phase position in the feed line)Weight: 2.6 kgFront and back panel made of brushed aluminum 5 mm
Product type

C19 power strip

Outlets

5

Cable length

1.5 m

Used at

Indoors

Material

Aluminium

Plug type

C13 connector

Operating voltage

230 V

Power rating

2300 W

Factory colour

Black

Length

470 mm

Width

100 mm

Height

90 mm

Description

The Dynavox X2000 is the latest addition to the successful Dynavox Hifi power strip series and perfectly complements any Hi-Fi high-end system. Compared to its large sisters X4100 and X7000, the X2000 has fewer line sockets, but also has phase detection on board and also a master-slave function with adjustable switching threshold. Thus, you can switch all other connected devices on or off automatically, e.g. by switching your amplifier or TV set on/off. The master-slave function can also be switched off in order to put the X2000 in the standard operating mode. The X2000 filters out unwanted interference from the network and thus makes the hearing pleasure better around the small, but ultimately essential fineness. Simple installation, phase marking, stable and durable metal housing, master-slave function (can be switched off).

This text is machine translated.

Scope of delivery

  • Dynavox X2000 line filter
  • Cooling devices cable network.
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 158.97€ 153.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)