• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dynavox ED32 Rubber feet 4 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dynavox silicon-elastomer damper ED32 4pc-set

  • Damping of resonances and oscillations
  • Set of 4 damper of resonances and oscillations
  • 32 mm diameter

Technical specifications

Product type

Rubber feet

(Ø)

32 mm

Length

120 mm

Width

90 mm

Height

16 mm

Dim

(Ø x H) 32 mm x 16 mm

Weight

5 g/m

Factory colour

Black

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3125207 Dynavox ED32 Rubber feet 4 pc(s)

Description

Dynavox silicone elastomer dampers are simple to reduce resonance and vibration for your Hi-Fi equipment, either for the record player, CD player or for amplifier units or boxes/subwoofers. The set contains 4 dampers for a total load of up to 24 kg, which can be fixed with a 3M adhesive pad. Of course, the dampers are also suitable for many other devices or conditions, where unwanted vibrations or resonances are to be prevented. The dampers have a diameter of 32 mm, at a height of 16mm (without load). Package contains 4 pieces

This text is machine translated.

Scope of delivery

  • 4 Silicone elastomer damper ED20
  • User manual.

What kind of Speaker Assembly Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)