• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach 55138 Speaker cone 4 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Öhlbach Shock Absorber

  • Can be loaded up to 25 kg
  • Set of 4

Technical specifications

Product type

Speaker cone

(Ø)

53 mm

Height

5 mm

Dim

(Ø x H) 53 mm x 5 mm

Factory colour

Black

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 311239 Oehlbach 55138 Speaker cone 4 pc(s)

Description

Prevents the transmission of unwanted oscillations from the speaker boxes. Made from elastic plastic.

What kind of Speaker Assembly Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)