• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach Air Absorb Foam pads 4 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Air Absorb. Resonance damper

  • Load capacity max. 20 kg/piece
  • Plug material: Full metal
  • Content: 4 pieces

Technical specifications

Product type

Foam pads

(Ø)

41.5 mm

Height

16 mm

Dim

(Ø x H) 41.5 mm x 16 mm

Weight

200 g

Factory colour

Chrome

Content

4 pc(s)

Documents & Downloads

Datasheet

Datasheet 2305377 Oehlbach Air Absorb Foam pads 4 pc(s)

Description

Reliably prevents the transmission of unwanted resonances of the loud speaker housing on the ground through the specially developed air damping.

This text is machine translated.

What kind of Speaker Assembly Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)