Professional protection of your vinyl record labels during cleaning
O-rings and screw seals for secure protection
Technical specifications
diameter 120 mm
Product type
Protective cover
Weight
29 g
Length
120 mm
Width
120 mm
Height
10 mm
Material
Plastic
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3125182 Dynavox LP120 Protective cover
Description
The Dynavox Label protector LP120 enables the professional protection of your vinyl collection labels during cleaning, no matter whether you are cleaning damp or washing. The transparent acrylic half-shells are screwed together during washing and provide secure protection against moisture penetration with the inner O-rings and screw seals. Dimensions of each acrylic tray (Ø x height) approx. 120 x 10 mm. Supplied with cleaning cloth, 2 replacement O-rings and 2 replacement screw seals.
This text is machine translated.
Description
The Dynavox Label protector LP120 enables the professional protection of your vinyl collection labels during cleaning, no matter whether you are cleaning damp or washing. The transparent acrylic half-shells are screwed together during washing and provide secure protection against moisture penetration with the inner O-rings and screw seals. Dimensions of each acrylic tray (Ø x height) approx. 120 x 10 mm. Supplied with cleaning cloth, 2 replacement O-rings and 2 replacement screw seals.