• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dynavox Recrod brush

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dynavox carbon-anti-static brush with velvet-cleaning uk CSP130

  • Efficient cleaning
  • Anti-static discharge

Technical specifications

Product type

Recrod brush

Weight

5 g

Length

110 mm

Width

30 mm

Height

30 mm

Material

Carbon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3125181 Dynavox Recrod brush

Description

Dynavox carbon fiber antistatic brush with integrated velvet tip for fast, efficient cleaning and antistatic discharge and cleaning of records Incl. Practical clamp for securing screws. (L x W x H) 110 x 30 x 30 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)