• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dynavox #####Schallplatten-Unterlage

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Dynavox Vinyl record covering 35x35 cm

  • Insensitive
  • Non-slip underside

Technical specifications

Product type

#####Schallplatten-Unterlage

Weight

17 g

Length

35 mm

Width

35 mm

Height

2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3125199 Dynavox #####Schallplatten-Unterlage

Description

Tough, soft polyurethane mat for gentle storage of singles and LPs during cleaning. With non-slip underside.

This text is machine translated.

Scope of delivery

  • 1 Vinyl record covering 35x35 cm

More interesting products

(*All information is plus legal VAT)