• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

E0007STH-V7 Digital Timer Black IP54

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

799 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Touch-controlled Timer with Clock, Thermo-hygro, IP54

  • Indoor temperature & humidity with timer
  • Splash resistant-design, suitable for bathrooms
  • Built-in calendar tracks month and date

Technical specifications

  • Water splash resistant, IP54
  • Count-down timer, up to 99 mins
  • Current time with 12/24 hour format
  • Calendar tracks month and date
  • Indoor thermometer / hygrometer
  • -9 °C to +50 °C (+15.8 °F to +122 °F )
  • Comfort level index
  • Placing alternatives: wall hanging / suction cup / table standing
Max. timing range

99 min

Product type

Timer

Display

Digital

Functions

1 timer

12-hour display

24-hour display

Date

Easy-to-read display

Inside RH

Inside temperature

Thermometer

Timer/countdown

Min. time interval

1 min

Type

Electronic

Factory colour

Black

Dim

(L x W x H) 100 x 28 x 106 mm

Weight

139 g

Width

28 mm

Height

106 mm

Length

100 mm

Power supply

AAA battery (2x), please order separately

Timing range (max.)

99 min

Clock/watch features

1 time setting

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2865713 E0007STH-V7 Digital Timer Black IP54

Description


The clock with additional functions for the bathroom
Also - or perhaps even in the bathroom - one likes to have the time overview. And the "Shower table clock with timer and touch operation" does a lot more: In addition to the current time in 12 or 24-hour format, the calendar function shows month and date, as well as the indoor temperature and the air humidity can be read on the display. With the timer, adjustable from 0 to 99 minutes, you can remember to save water and energy.
Flexible and secure
The "Bathroom clock with timer and touch control" has a table base, but can also be mounted on the wall or attached to smooth surfaces with the provided suction cup. The clock is splash-proof according to IP54.

This text is machine translated.

Features

  • Splash resistant (IP54)
  • Count-down timer, up to 99 mins
  • Current time with 12/24 hour format
  • Calendar tracks month and date
  • Indoor thermometer / hygrometer
  • -9 °C to +50 °C (+15.8 °F to +122 °F )
  • Comfort level index
  • Mounting options: wall hanging / suction cup / table standing

Scope of delivery

  • Main unit x1
  • Suction cup x1
  • Manual x1

What kind of Timers are you looking for?

More interesting products

(*All information is plus legal VAT)