• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 18.6004.05 Hourglass Acrylic glass (clear), Red, Black Mechanical

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hourglass Contra

  • Plexiglas
  • Reddish" Sand"

Technical specifications

Product type

Hourglass

Display

Mechanical

Functions

Timer/countdown

Min. time interval

1 min

Type

Manual wind

Factory colour

Acrylic glass (clear)

Red

Black

Dim

(W x H x D) 65 x 117 x 24 mm

Weight

83 g

Width

65 mm

Height

117 mm

Depth

24 mm

Power supply

Not required

Timing range (max.)

10 min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 672763 TFA Dostmann 18.6004.05 Hourglass Acrylic glass (clear), Red, Black Mechanical

Description

With fascinating physical effect, the plastic beads move from the bottom to the top.

This text is machine translated.

Scope of delivery

  • Hourglass
  • User manual.

What kind of Timers are you looking for?

More interesting products

(*All information is plus legal VAT)