• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 38.2022.01 Timer Black Digital

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

486 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Timer with stopwatch

  • Rubberised housing
  • Alarm signal of up to 60 s
  • Magnetic fixing

Technical specifications

Product type

Timer

Display

Digital

Functions

Stopwatch

Min. time interval

1 s

Type

Electronic

Factory colour

Black

Dim

(Ø x H) 55 mm x 18 mm

Weight

27 g

Width

55 mm

Height

18 mm

Length

55 mm

Depth

17 mm

(Ø)

55 mm

Power supply

LR44 button cell, included

Timing range (max.)

99 min

Clock/watch features

1-line

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 672498 TFA Dostmann 38.2022.01 Timer Black Digital

User & Safety Instructions 672498 TFA Dostmann 38.2022.01 Timer Black Digital

Description

The timer can be attached via a magnetic to metal surfaces or hung up.

This text is machine translated.

Features

  • Rubberised housing
  • Alarm signal of up to 60 s
  • Magnetic fixing

Scope of delivery

  • Timers
  • User manual.

What kind of Timers are you looking for?

More interesting products

(*All information is plus legal VAT)