• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 40.1001 Hourglass Beech Analogue

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sauna hourglass

  • Beech solid
  • With mounting materials
  • Measuring range: up to 15 min

Technical specifications

Product type

Hourglass

Display

Analogue

Functions

1 timer

Type

Manual wind

Factory colour

Beech

Dim

(L x W x H) 33 x 53 x 286 mm

Weight

235 g

Width

53 mm

Height

286 mm

Length

33 mm

Timing range (max.)

15 min

Clock/watch features

Real wood

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 562336 TFA Dostmann 40.1001 Hourglass Beech Analogue

Description

An hourglass in order not to lose the temporal overview in the sauna.

This text is machine translated.

Scope of delivery

  • Sauna hourglass
  • User manual.

What kind of Timers are you looking for?

More interesting products

(*All information is plus legal VAT)