• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

E10818 E10818 ifm Electronic Content: 1 pc(s)

Image similar
Packaging type
Piece
Product type
Square connector + molded lead
Type
A standard
Connection
M12 plug
Number of pins
3
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Conductor material

TPU

Product type

Square connector + molded lead

Type

A standard

Connection

M12 plug

Number of pins

3

4

Nominal voltage

24 V DC/AC

Display

LED

Total no. of pins

3, 4

Weight

76.000 g

Manufacturer part #

E10818

Content

1 pc(s)

Cable Ø

4.8 mm

Cable length

0.6 m

Cable cross section

0.5 mm²

Length

0.6 m

max. cross section

0.5 mm²

Min. cross section

0.5 mm²

Circuit layout description

incl. yellow LED

Standard

DIN

Max. temperature

90 °C

Min. temperature

-25 °C

Type

E10818

Features

LED

Fastening type

M12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3316779 E10818 E10818 ifm Electronic Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3316779 E10818 E10818 ifm Electronic Content: 1 pc(s)