• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

E11187 E11187 ifm Electronic Content: 1 pc(s)

Image similar
Packaging type
Piece
Product type
Square connector + molded lead
Type
A standard
Connection
Socket
Number of pins
2
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Conductor material

TPU

Product type

Square connector + molded lead

Type

A standard

Connection

Socket

Number of pins

2

4

Nominal voltage

24 V DC/AC

Total no. of pins

2, 4

Weight

99.400 g

Manufacturer part #

E11187

Content

1 pc(s)

Cable length

1 m

Cable cross section

0.75 mm²

Length

1 m

max. cross section

0.75 mm²

Min. cross section

0.75 mm²

RoHS-compliant

Yes

Standard

DIN

Max. temperature

90 °C

Min. temperature

-40 °C

Type

E11187

Fastening type

M12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3316279 E11187 E11187 ifm Electronic Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3316279 E11187 E11187 ifm Electronic Content: 1 pc(s)