• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Earbud

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Product type: Ear plugs
Factory colour

Black

Product type

Earbud

Compatible with

Jabra Engage 65 Mono, Jabra Engage 75 Mono

Compatible with

Jabra

Master (outer) case gross weight

1.69 kg

Quantity per pack

2 Stück(e)

Master (outer) case length

285 mm

Products per master (outer) case

60 Stück(e)

Electronic hook switch (EHS)

no

Master (outer) case height

168 mm

Master (outer) case width

379 mm

Package weight

80 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734331 Earbud

Description

Black artificial leather ear cushions for the Jabra Engage 55, Engage 65 and Engage 75.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)