• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Headset charging station USB-C® Jabra Evolve2 75

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Factory colour

Black

Product type

Headset charging station

USB-C®

Compatible with

Jabra

Weight

460 g

Width

150 mm

Height

100 mm

Depth

200 mm

Cable length

0 cm

Version

Cable

Cable use

PC

Connections

USB-A plug

Charging capacity (max.)

15 W

Charging capacity (min.)

10 W

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3124331 Headset charging station USB-C® Jabra Evolve2 75

Description

By means of the convenient base station the Jabra Evolve2 75 can be charged and stored easily on the desk.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)