• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Headset

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Headset

  • Black office/call center headband headphones
  • Wired USB connection
  • On-ear 150 - 7000 Hz 32 Ohm 93.6 dB
  • Microphone type: Boom -44 dB

Technical specifications

  • Product type: Headphones
  • Recommended use: Office/call center
  • Type of control unit: SCR control unit
  • Impedance 32 Ohm
Factory colour

Black

Product type

Headset

Weight

132 g

Width

151.2 mm

Height

170.4 mm

Depth

59.5 mm

Cable length

1.2 m

Charging capacity (max.)

15 W

Charging capacity (min.)

10 W

Sound pressure

93.6 dB

Sensitivity (microphone)

-44 dB

Frequency range

150 - 7000 Hz

Transfer type

Corded

UKCA

not relevant

USB connectivity

yes

Quantity

1

Music playback

yes

Microphone frequency

100 - 10000 Hz

Driver unit

2.8 cm

Microphone mute

yes

HD voice

yes

Microphone noise-canceling

yes

Plug and Play

yes

Digital Signal Processing (DSP)

yes

Maximum input power

10 mW

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734426 Headset

Description

Professional headset with simple call management and excellent sound for calls and music


Get more productive



Simple call management

Easily access frequently used functions such as volume control and mute. Make and end phone calls directly via the call control.


Passive noise cancellation

With the help of the special ear cushions the high-frequency noises (like voices) can be filtered out. We call this "passive noise suppression".


Create the right prerequisites



Microphone with ultra noise suppression

The noise-suppressing microphone of the latest generation filters the background noises. The specially designed ear pads reduce high-frequency noise. Thus making phone calls are as precise and authentic as a direct conversation.


Plug-and-Play installation

Ready to use immediately with all leading systems. Easy to install - simply plug in and get started.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)