• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Earbud

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Product type: Ear plugs
Factory colour

Black

Product type

Earbud

Compatible with

Evlove2 40, Evolve2 65

Compatible with

Jabra

UKCA

not relevant

Master (outer) case gross weight

5.29 kg

Quantity per pack

6 Stück(e)

Master (outer) case length

300 mm

Products per master (outer) case

12 Stück(e)

Master (outer) case height

230 mm

Master (outer) case width

330 mm

Package weight

392.4 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734347 Earbud

Description

Give your headset new ear pads. Contains a total of 3 pairs.

Give your headset new ear pads. Pack contains 6 pieces.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)