• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Earthing straps M8-M8, cross-section 16mm², length 600 mm 2568500 Rittal Content: 5 pc(s)

Product type
PG strap
Length
600 mm
Type A
Terminal
Type B
Terminal
Manufacturer part #
2568500
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

28 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 0.515 kg
  • Gross weight: 0.518 kg
  • Dimensions: Length 600 mm
  • With ring cable lugs in M6 and M8 suitable for the grounding screws
  • The length is optimized and ready to mount
  • Installation options: Connection options: AX door/cover M8, housing M8, mounting plate M8
  • Connection options VX: Door/cover M8, housing M8, mounting plate M8, side panel M8, base plate M8
  • M8 - M8 connection
Type A

Terminal

Product type

PG strap

Type B

Terminal

Length

600 mm

Manufacturer part #

2568500

Content

5 pc(s)

Cross section

16 mm²

Cross section (each core)

16 mm²

Type

SZ 2568.500

16 mm²

Round

Copper

Other

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386758 Earthing straps M8-M8, cross-section 16mm², length 600 mm 2568500 Rittal Content: 5 pc(s)

Description

SZ Earthing band, connection: M8-M8, for cross-section 16 mm², L: 600 mm

For setting up a secure earthing connection with perfect contact: With ring cable lugs in M6 and M8 suitable for the earthing screws, optimized in length and ready for installation.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)