• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 003192 T0-2-15435/EZ Changeover switch reset function Toggle 1 x 45 ° 1 pc(s) Single

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Single

Product type

Changeover switch

Switch/button features

reset function

Operation type

Toggle

Print motif

Manual/Off/Auto

Front panel max.

48x48 mm

Functions

momentary/latch

Type

Switch

IP65

Switching voltage

690 V

Switching current (max.)

20

Switching angle

1 x 45 °

Switch position

1 x (On)/Off/On

Content

1 pc(s)

Type

T0-2-15435/EZ

3

20 A

2

TRUE

TRUE

0

IP65

Reverser

Toggle

48x48 mm

FALSE

TRUE

FALSE

FALSE

FALSE

690 V

Built-in device

12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2132253 Eaton 003192 T0-2-15435/EZ Changeover switch reset function Toggle 1 x 45 ° 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 2132253 Eaton 003192 T0-2-15435/EZ Changeover switch reset function Toggle 1 x 45 ° 1 pc(s) Single

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)