
Image similar
ON switch
Recess mount
Toggle
Black
ON
48x48 mm
momentary
IP65
690 V
20
1 x 45 °
Off/On
1 pc(s)
T0-1-15351/E
2
20 A
1
TRUE
FALSE
0
IP65
On/Off switch
Toggle
48x48 mm
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
Built-in device
12
not relevant
Datasheet 2133073 Eaton 038858 T0-1-15351/E ON switch Recess mount Toggle 1 x 45 ° 1 pc(s)
User & Safety Instructions 2133073 Eaton 038858 T0-1-15351/E ON switch Recess mount Toggle 1 x 45 ° 1 pc(s)