• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 045468 +EZ/S-N Front piece Front ring (PVC) Key Silver Key 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Front piece

Switch/button features

Front ring (PVC)

Operation type

Key

Factory colour

Silver

Unlocking mechanism

Key

Functions

momentary

Recess diameter

0 mm

IP65

Content

1 pc(s)

Type

+EZ/S-N

0 mm

0

FALSE

FALSE

Black

IP65

0 mm

0 mm

Plastic

TRUE

Square

Key

Other

Silver

FALSE

12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2133330 Eaton 045468 +EZ/S-N Front piece Front ring (PVC) Key Silver Key 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2133330 Eaton 045468 +EZ/S-N Front piece Front ring (PVC) Key Silver Key 1 pc(s)

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)