• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 054038 Q25D-20 Pushbutton White 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pushbutton

Lighting type

None

Factory colour

White

Print motif

I

Connection

External contact

Functions

momentary

Durability

>3 x 10 6 cycles

Recess diameter

16 mm

IP65

Min. temperature

-25 °C

Max. temperature

+60 °C

Length

25 mm

Width

25 mm

Content

1 pc(s)

Dim

(L x W) 25 mm x 25 mm

Type

Q25D-20

Documents & Downloads

Datasheet

Datasheet 705726 Eaton 054038 Q25D-20 Pushbutton White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 705726 Eaton 054038 Q25D-20 Pushbutton White 1 pc(s)

Information

Information 705726 Eaton 054038 Q25D-20 Pushbutton White 1 pc(s)

Information 705726 Eaton 054038 Q25D-20 Pushbutton White 1 pc(s)

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.