• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 088531 Q25DR-GN Pushbutton lockable Tappet Green 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Pushbutton

Switch/button features

lockable

Lighting type

None

Operation type

Tappet

Factory colour

Green

Print motif

None

Connection

External contact

Front panel cut-out

16 mm

Front panel max.

25 x 25 mm

Functions

latch

Durability

>3 x 10 6 cycles

Recess diameter

16 mm

IP65

Min. temperature

-25 °C

Max. temperature

+60 °C

Length

25 mm

Width

25 mm

(Ø)

16 mm

Content

1 pc(s)

Dim

(Ø x L) 16 mm x 25 mm

Type

Q25DR-GN

Documents & Downloads

Datasheet

Datasheet 705839 Eaton 088531 Q25DR-GN Pushbutton lockable Tappet Green 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 705839 Eaton 088531 Q25DR-GN Pushbutton lockable Tappet Green 1 pc(s) Piece

Information

Information 705839 Eaton 088531 Q25DR-GN Pushbutton lockable Tappet Green 1 pc(s) Piece

Information 705839 Eaton 088531 Q25DR-GN Pushbutton lockable Tappet Green 1 pc(s) Piece

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)